• Obsolete item.
Product Overview
Digi-Key Part Number AE10173-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A-KMD-06AFMM-WP

Description CONN MINI DIN PLUG W/1M CBL 6POS
Detailed Description

Cable Assembly MiniDIN 06 pos Male to Wire Leads 3.28' (1.00m)

Documents & Media
Datasheets A-KMD-06AFMM-WP-R
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Part Status Obsolete
1st Connector MiniDIN Male
1st Connector Number of Positions 6
1st Connector Number of Positions Loaded All
2nd Connector Wire Leads
Length 3.28' (1.00m)
Cable Type Round
Color Black
Shielding Shielded
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A-KMD-06AFMM-WP-R
AE10173
AKMD06AFMMWPR

02:20:55 8/21/2018

Send Feedback