Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.71000 $10.71
10 10.24800 $102.48
25 9.31600 $232.90
50 8.85020 $442.51
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AE10270-ND
Copy   AE10270-ND
Quantity Available 94
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A-CR-04BMMA-L180-WP

Copy   A-CR-04BMMA-L180-WP
Description CONN RCPT MALE 4POS SOLDER CUP
Copy   CONN RCPT MALE 4POS SOLDER CUP
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Copy   4 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Documents & Media
Datasheets A-CR-04BMMA-L180-WP Drawing
Product Training Modules Waterproof Connectors
Featured Product Assmann - Waterproof Circular Connector Series
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Shell Material Polyamide (PA), Nylon, Glass Filled
Shell Finish -
Contact Finish - Mating Gold
Color Black
Ingress Protection IP66 - Dust Tight, Water Resistant
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Current Rating 5A
Voltage Rating -
Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • A-CR-04BFFA-L180-WP - Assmann WSW Components | AE10269-ND DigiKey Electronics
  • A-CR-04BFFA-L180-WP
  • Assmann WSW Components
  • CONN PLUG FMALE 4POS SOLDER CUP
  • Unit Price $19.31000
  • AE10269-ND
You May Also Be Interested In
  • A-CR-04PMMS-LC-WP - Assmann WSW Components | AE10272-ND DigiKey Electronics
  • A-CR-04PMMS-LC-WP
  • Assmann WSW Components
  • CONN RCPT MALE 4POS GOLD SOLDER
  • Unit Price $10.44000
  • AE10272-ND
Additional Resources
Standard Package ? 30
Other Names A-CR-04BMMA-L180-WP-R
A-CR-04BMMA-L180-WP-R-ND
AE10270

17:24:02 12/16/2018