Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.15000 $15.15
5 15.03400 $75.17
10 14.92500 $149.25
25 14.70840 $367.71
50 14.27580 $713.79
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 393-1186-ND
Copy   393-1186-ND
Quantity Available 132
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIL15C-12SADJ-VJ

Copy   SIL15C-12SADJ-VJ
Description DC DC CONVERTER 0.9-5V 75W
Copy   DC DC CONVERTER 0.9-5V 75W
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5 V 15A 10.2V - 13.8V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5 V    15A 10.2V - 13.8V Input
Documents & Media
Datasheets SIL15C Series
PCN Packaging CSA Marking 20/Sep/2013
Product Attributes Select All
Categories
Manufacturer Artesyn Embedded Technologies
Series SIL15C
Packaging ? Tray ?
Part Status Obsolete
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 10.2V
Voltage - Input (Max) 13.8V
Voltage - Output 1 0.9 ~ 5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 15A
Power (Watts) 75W
Applications ITE (Commercial)
Features Remote On/Off, OCP, SCP
Operating Temperature 0°C ~ 80°C
Efficiency 91%
Mounting Type Through Hole
Package / Case 11-SIP Module
Size / Dimension 1.20" L x 0.40" W x 1.10" H (30.5mm x 10.2mm x 27.9mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 210
Other Names 393-1186
SIL15C12SADJVJ

05:23:20 11/15/2018