Add To Favorites
NLP65-7608J Open Frame AC DC Converter 3 Output 5V 12V -12V 7.5A, 2.2A, 650mA 85 ~ 264 VAC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 61.81000 $61.81
5 59.93800 $299.69
10 58.06500 $580.65
40 56.19175 $2,247.67
80 54.31863 $4,345.49
120 52.44550 $6,293.46
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 454-1314-ND
Copy   454-1314-ND
Quantity Available 112
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NLP65-7608J

Copy   NLP65-7608J
Description AC/DC CONVERTER 5V +/-12V 65W
Copy   AC/DC CONVERTER 5V +/-12V 65W
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Open Frame AC DC Converter 3 Output 5V 12V -12V 7.5A, 2.2A, 650mA 85 ~ 264 VAC Input

Copy   Open Frame AC DC Converter 3 Output 5V 12V -12V  7.5A, 2.2A, 650mA 85 ~ 264 VAC Input
Documents & Media
Datasheets NLP65 Series
Environmental Information RoHS Cert of Compliance
RoHS Cert
PCN Packaging CSA Marking 20/Sep/2013
Online Catalog NLP65 Series
Product Attributes Select All
Categories
Manufacturer Artesyn Embedded Technologies
Series NLP65 (75W)
Part Status Active
Type Open Frame
Number of Outputs 3
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 12V
Voltage - Output 3 -12V
Voltage - Output 4 -
Current - Output (Max) 7.5A, 2.2A, 650mA
Power (Watts) 65W (75W Forced Air)
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 72%
Operating Temperature 0°C ~ 70°C
Features DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm)
Minimum Load Required Yes
Approvals -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NPT42-M - Artesyn Embedded Technologies | 454-1538-ND DigiKey Electronics
  • NPT42-M
  • Artesyn Embedded Technologies
  • AC/DC CONVERTER 5V +/-12V 45W
  • Unit Price $32.95000
  • 454-1538-ND
Additional Resources
Standard Package ? 40
Other Names 454-1314
NLP657608J

21:17:34 1/22/2019