Add To Favorites
LDS150-1400-H03C 1.4A 107V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.69000 $92.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 454-1571-ND
Copy   454-1571-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LDS150-1400-H03C

Copy   LDS150-1400-H03C
Description LED DRIVER CC/CV AC/DC 107V 1.4A
Copy   LED DRIVER CC/CV AC/DC 107V 1.4A
Detailed Description

1.4A 107V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   1.4A 107V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets LDS150 Series
Embedded Power Brochure
Design Resources Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Artesyn Embedded Technologies
Series LDS150
Part Status Obsolete
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 107V
Current - Output (Max) 1.4A
Power (Watts) 150W
Dimming Analog
Features OTP, OVP, SCP
Ratings IP67
Operating Temperature -
Efficiency -
Termination Style Wire Leads
Size / Dimension -
Mounting Type Chassis Mount
Approvals -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 30
Other Names 454-1571
LDS150-1400-H03C-ND

19:52:11 12/18/2018