USD
Favorite

LCB100E Enclosed AC DC Converter 1 Output 5V 16A 88 ~ 264 VAC Input
Price & Procurement
16 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.88000 $42.88
5 41.58000 $207.90
10 40.28000 $402.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

LCB100E

Datasheet
Digi-Key Part Number 454-1680-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LCB100E
Copy  
Description AC/DC CONVERTER 5V 100W
Copy  
Detailed Description

Enclosed AC DC Converter 1 Output 5V 16A 88 ~ 264 VAC Input

Copy  
Documents & Media
Datasheets LCB100 Datasheet
PCN Obsolescence/ EOL Multiple Devices Jul/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Artesyn Embedded Technologies
Series LCB100 (100W)
Part Status Obsolete
Type Enclosed
Number of Outputs 1
Voltage - Input 88 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 16A
Power (Watts) 100W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 83%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.10" L x 3.84" W x 1.48" H (129.5mm x 97.5mm x 37.5mm)
Minimum Load Required -
Approvals CE
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 454-1680