Photo Not Available
EXB30-48S12J Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input
Product Overview
Digi-Key Part Number EXB30-48S12J-ND
Copy   EXB30-48S12J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EXB30-48S12J

Copy   EXB30-48S12J
Description DC DC CONVERTER 12V 30W
Copy   DC DC CONVERTER 12V 30W
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input

Copy   Isolated Module DC DC Converter 1 Output 12V    2.5A 36V - 75V Input
Product Attributes Select All
Categories
Manufacturer Artesyn Embedded Technologies
Series EXB30
Packaging ? Tray ?
Part Status Obsolete
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2.5A
Power (Watts) 30W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Through Hole
Package / Case 9-DIP Module, 8 Leads
Size / Dimension 2.40" L x 2.28" W x 0.43" H (61.0mm x 57.9mm x 10.9mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60

20:31:03 12/12/2018