Photo Not Available
EXB250-48S1V5-RJ Isolated Module DC DC Converter 1 Output 1.5V 60A 33V - 75V Input
Product Overview
Digi-Key Part Number EXB250-48S1V5-RJ-ND
Copy   EXB250-48S1V5-RJ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EXB250-48S1V5-RJ

Copy   EXB250-48S1V5-RJ
Description DC DC CONVERTER 1.5V 165W
Copy   DC DC CONVERTER 1.5V 165W
Detailed Description

Isolated Module DC DC Converter 1 Output 1.5V 60A 33V - 75V Input

Copy   Isolated Module DC DC Converter 1 Output 1.5V    60A 33V - 75V Input
Documents & Media
Datasheets EXB250 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Artesyn Embedded Technologies
Series EXB250
Packaging ? Tray ?
Part Status Obsolete
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 33V
Voltage - Input (Max) 75V
Voltage - Output 1 1.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 60A
Power (Watts) 165W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 100°C
Efficiency 85.5%
Mounting Type Through Hole
Package / Case Half Brick
Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

21:46:26 11/18/2018