DA18-150MP-M 15V 18W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Product Overview
Digi-Key Part Number 454-1396-ND
Copy   454-1396-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DA18-150MP-M

Copy   DA18-150MP-M
Description AC/DC WALL MOUNT ADAPTER 15V 18W
Copy   AC/DC WALL MOUNT ADAPTER 15V 18W
Detailed Description

15V 18W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input

Copy   15V 18W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Documents & Media
Datasheets DA18-M Series
Featured Product DA18-M Series Wall-Mount AC-DC Adapters
PCN Packaging CSA Marking 20/Sep/2013
Product Attributes Select All
Categories
Manufacturer Artesyn Embedded Technologies
Series DA18-M (18W)
Part Status Obsolete
Region Utilized International
Form Wall Mount
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 1.2A
Power (Watts) 18W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial), Medical
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.36" L x 1.10" W x 1.99" H (60.0mm x 28.0mm x 50.6mm)
Approvals CB, CE
Input Connector Multi-Blade
Cord Length 59" (1.50m)
Weight 0.25 lb (113.4g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Associated Product
  • DA-US - Artesyn Embedded Technologies | 454-1410-ND DigiKey Electronics
  • DA-US
  • Artesyn Embedded Technologies
  • INPUT PLUG US FOR DA12-M/DA18-M
  • Unit Price $1.63000
  • 454-1410-ND
  • DA-EU - Artesyn Embedded Technologies | 454-1408-ND DigiKey Electronics
  • DA-EU
  • Artesyn Embedded Technologies
  • INPUT PLUG EU FOR DA12-M/DA18-M
  • Unit Price $1.63000
  • 454-1408-ND
  • DA-AU - Artesyn Embedded Technologies | 454-1406-ND DigiKey Electronics
  • DA-AU
  • Artesyn Embedded Technologies
  • INPUT PLUG AUSTR DA12-M/DA18-M
  • Unit Price $1.63000
  • 454-1406-ND
  • DA-UK - Artesyn Embedded Technologies | 454-1409-ND DigiKey Electronics
  • DA-UK
  • Artesyn Embedded Technologies
  • INPUT PLUG UK FOR DA12-M/DA18-M
  • Unit Price $1.63000
  • 454-1409-ND
Additional Resources
Standard Package ? 200
Other Names 454-1396
DA18150MPM

20:38:01 10/15/2018