Add To Favorites
DA10-050US 5V 10W AC/DC External Wall Mount Adapter Fixed Blade Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.75000 $11.75
5 11.44800 $57.24
10 10.84600 $108.46
25 10.24320 $256.08
50 9.64080 $482.04
100 9.03830 $903.83
250 8.73700 $2,184.25
500 8.61648 $4,308.24
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 454-1717-ND
Copy   454-1717-ND
Quantity Available 871
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DA10-050US

Copy   DA10-050US
Description AC/DC WALL MOUNT ADAPTER 5V 10W
Copy   AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

5V 10W AC/DC External Wall Mount Adapter Fixed Blade Input

Copy   5V 10W AC/DC External Wall Mount Adapter Fixed Blade Input
Documents & Media
Datasheets DA10-050 Series Datasheet
Environmental Information RoHS Cert
Online Catalog DA10 Series
Product Attributes Select All
Categories
Manufacturer Artesyn Embedded Technologies
Series DA10 (10W)
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 2A
Power (Watts) 10W
No Load Power Consumption 75mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 40°C
Output Connector USB A Receptacle
Size / Dimension 0.98" L x 1.56" W x 1.73" H (25.0mm x 39.5mm x 44.0mm)
Approvals CCC, CE, CSA, DEMKO CB, PSE, UL
Input Connector NEMA 1-15P
Cord Length -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • SWI10-5-N-I38 - CUI Inc. | 102-3777-ND DigiKey Electronics
  • SWI10-5-N-I38
  • CUI Inc.
  • AC/DC WALL MOUNT ADAPTER 5V 10W
  • Unit Price $7.38000
  • 102-3777-ND
  • SWI10-5-N-MUB - CUI Inc. | 102-4137-ND DigiKey Electronics
  • SWI10-5-N-MUB
  • CUI Inc.
  • AC/DC WALL MOUNT ADAPTER 5V 10W
  • Unit Price $8.50000
  • 102-4137-ND
Additional Resources
Standard Package ? 150
Other Names 454-1717

07:07:25 10/19/2018