Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 454-1596-ND
Quantity Available 193
Can ship immediately
Manufacturer

Manufacturer Part Number

AVO75-48S05-6

Description DC/DC CONVERTER 5V 75W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 15A 36V - 75V Input

Documents & Media
Datasheets AVO75 Series Datasheet
AVO75 Series Ref Notes
Product Attributes Select All
Categories
Manufacturer Artesyn Embedded Technologies
Series AVO75
Packaging ? Tray ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 15A
Power (Watts) 75W
Voltage - Isolation 2kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 92%
Mounting Type Through Hole
Package / Case 8-DIP Module, 1/8 Brick
Size / Dimension 2.28" L x 0.90" W x 0.34" H (57.9mm x 22.9mm x 8.5mm)
Control Features Enable, Active Low
 
Additional Resources
Standard Package ? 112
Other Names 454-1596
AVO75-48S05-6-ND

18:15:10 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.49000 $35.49
5 35.21800 $176.09
10 34.94400 $349.44
25 34.39800 $859.95
50 32.76000 $1,638.00
100 30.03000 $3,003.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback