USD
Favorite

AVO100-48S05-6L Isolated Module DC DC Converter 1 Output 5V 20A 36V - 75V Input
Price & Procurement
303 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.14000 $46.14
5 45.78400 $228.92
10 45.42300 $454.23
25 43.98120 $1,099.53
50 41.81800 $2,090.90
128 38.93398 $4,983.55
256 38.35719 $9,819.44
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

AVO100-48S05-6L

Datasheet
Digi-Key Part Number 454-1577-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AVO100-48S05-6L
Copy  
Description DC DC CONVERTER 5V 100W
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 20A 36V - 75V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Artesyn Embedded Technologies
Series AVO100 (100W)
Packaging Tray 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 20A
Power (Watts) 100W
Voltage - Isolation 2.25kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 92.8%
Mounting Type Through Hole
Package / Case 8-DIP Module, 1/8 Brick
Size / Dimension 2.28" L x 0.90" W x 0.37" H (57.9mm x 22.9mm x 9.5mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 128
Other Names 454-1577
AVO100-48S05-6L-ND