Add To Favorites
ATA02BB36-L Isolated Module DC DC Converter 2 Output 12V -12V 335mA, 335mA 18V - 75V Input
Product Overview
Digi-Key Part Number ATA02BB36-L-ND
Copy   ATA02BB36-L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATA02BB36-L

Copy   ATA02BB36-L
Description DC DC CONVERTER +/-12V 8W
Copy   DC DC CONVERTER +/-12V 8W
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 12V -12V 335mA, 335mA 18V - 75V Input

Copy   Isolated Module DC DC Converter 2 Output 12V -12V   335mA, 335mA 18V - 75V Input
Documents & Media
Datasheets ATA 8W Series Tech Ref Note
ATA 8W Series Datasheet
Other Related Documents ATA 8W UL Cert
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Artesyn Embedded Technologies
Series ATA
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Current - Output (Max) 335mA, 335mA
Power (Watts) 8W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 86%
Mounting Type Through Hole
Package / Case 16-DIP Module, 6 Leads
Size / Dimension 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.51840 $2,251.84

Submit a request for quotation on quantities greater than those displayed.

18:15:11 9/25/2018