Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number ASA03F48-L-ND
Quantity Available 144
Can ship immediately
Manufacturer

Manufacturer Part Number

ASA03F48-L

Description CONVERT 36-75VDC IN 3.3V@3A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Isolated Module DC DC Converter 1 Output 3.3V 3A 36V - 75V Input

Documents & Media
Datasheets ASA 10 Watt Series
PCN Packaging CSA Marking 20/Sep/2013
Product Attributes Select All
Categories
Manufacturer Artesyn Embedded Technologies
Series ASA
Packaging ? Tube ?
Part Status Obsolete
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Power (Watts) 10W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 60°C
Efficiency 83%
Mounting Type Through Hole
Package / Case 8-DIP Module
Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
 
Additional Resources
Standard Package ? 200
Other Names ASA03F48L

07:25:59 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.49000 $29.49
5 29.26400 $146.32
10 29.03800 $290.38
25 28.58400 $714.60
50 27.22300 $1,361.15
100 24.95430 $2,495.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback