Add To Favorites
ASA02A48-L Isolated Module DC DC Converter 1 Output 5V 2A 36V - 75V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.30000 $31.30
5 31.07800 $155.39
10 30.85300 $308.53
25 30.39880 $759.97
50 29.03780 $1,451.89
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ASA02A48-L-ND
Copy   ASA02A48-L-ND
Quantity Available 190
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASA02A48-L

Copy   ASA02A48-L
Description DC DC CONVERTER 5V 10W
Copy   DC DC CONVERTER 5V 10W
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 2A 36V - 75V Input

Copy   Isolated Module DC DC Converter 1 Output 5V    2A 36V - 75V Input
Documents & Media
Datasheets ASA 10 Watt Series
PCN Packaging CSA Marking 20/Sep/2013
Product Attributes Select All
Categories
Manufacturer Artesyn Embedded Technologies
Series ASA
Packaging ? Tube ?
Part Status Obsolete
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2A
Power (Watts) 10W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 60°C
Efficiency 83%
Mounting Type Through Hole
Package / Case 8-DIP Module
Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
454-1728-ND ASA02A48-LS Artesyn Embedded Technologies Tube ? 195 - Immediate
$29.49000 1 Not applicable
Additional Resources
Standard Package ? 200
Other Names ASA02A48L

13:24:23 1/21/2019