Add To Favorites
Product Overview
Digi-Key Part Number 454-1903-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

AEE02CC12-M

Description DC DC CONVERTER +/-15V 20W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 15V -15V 670mA, 670mA 9V - 18V Input

Documents & Media
Datasheets AEE20W-M Series Datasheet
AEE20W-M Series Tech Ref
Other Related Documents AEE20W-M Series UL Cert
Online Catalog AEE20W-M Series
Product Attributes Select All
Categories
Manufacturer Artesyn Embedded Technologies
Series AEE20W-M
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 9V
Voltage - Input (Max) 18V
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 670mA, 670mA
Power (Watts) 20W
Voltage - Isolation 4.2kV
Applications ITE (Commercial), Medical
Features OCP, OVP, SCP
Operating Temperature -40°C ~ 80°C (With Derating)
Efficiency 89%
Mounting Type Through Hole
Package / Case 5-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Supplier Device Package -
 
Additional Resources
Standard Package ? 10
Other Names 454-1903

03:11:07 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 57.74000 $57.74
5 57.29000 $286.45
10 56.83900 $568.39
25 55.03440 $1,375.86
50 52.32760 $2,616.38
100 48.71880 $4,871.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback