Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 56.03000 $56.03
5 55.59400 $277.97
10 55.15700 $551.57
30 53.40567 $1,602.17
50 50.77900 $2,538.95
100 47.27700 $4,727.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 454-1900-ND
Copy   454-1900-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AEE02C12-M

Copy   AEE02C12-M
Description DC DC CONVERTER 15V 20W
Copy   DC DC CONVERTER 15V 20W
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 1.33A 9V - 18V Input

Copy   Isolated Module DC DC Converter 1 Output 15V    1.33A 9V - 18V Input
Documents & Media
Datasheets AEE20W-M Series Datasheet
AEE20W-M Series Tech Ref Note
Other Related Documents AEE20W-M Series UL Cert
Environmental Information RoHS Cert
Online Catalog AEE20W-M Series
Product Attributes Select All
Categories
Manufacturer Artesyn Embedded Technologies
Series AEE20W-M
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 18V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.33A
Power (Watts) 20W
Voltage - Isolation 4.2kV
Applications ITE (Commercial), Medical
Features OCP, OVP, SCP
Operating Temperature -40°C ~ 80°C (With Derating)
Efficiency 88%
Mounting Type Through Hole
Package / Case 5-DIP Module, 4 Leads
Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Supplier Device Package -
Control Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 454-1900

11:56:35 1/22/2019