USD
Favorite

AD5012N3L 12.5V 52W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Price & Procurement
80 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.67000 $42.67
5 42.00000 $210.00
10 40.00000 $400.00
25 37.33320 $933.33
50 36.66680 $1,833.34
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

AD5012N3L

Datasheet
Digi-Key Part Number AD5012N3L-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD5012N3L
Copy  
Description AC/DC DESKTOP ADAPTER 12.5V 50W
Copy  
Detailed Description

12.5V 52W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Documents & Media
Datasheets AD50 Series
PCN Packaging CSA Marking 20/Sep/2013
Product Attributes
Type Description Select All
Categories
Manufacturer Artesyn Embedded Technologies
Series AD50 (50W)
Part Status Obsolete
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12.5V
Current - Output (Max) 4.16A
Power (Watts) 52W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency 80%
Operating Temperature 5°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.5mm
Cord Length 48" (1.22m)
Input Connector IEC 320-C8
Size / Dimension 4.72" L x 2.56" W x 1.61" H (120.0mm x 65.0mm x 41.0mm)
Approvals -
Weight 0.618 lb (280.32 g)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 180