USD
Favorite

Photo Not Available
LCM1500W-T-1 Front End AC DC Converters 1 Output 48V 33A 90 ~ 264 VAC Input
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 407.22700 $4,072.27

Submit a request for quotation on quantities greater than those displayed.

LCM1500W-T-1

Datasheet
Digi-Key Part Number LCM1500W-T-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LCM1500W-T-1
Copy  
Description AC/DC CONVERTER 48V 1500W
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Front End AC DC Converters 1 Output 48V 33A 90 ~ 264 VAC Input

Copy  
Documents & Media
Datasheets LCM1500 Series Datasheet
Environmental Information RoHS Cert
HTML Datasheet LCM1500 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Artesyn Embedded Power
Series LCM1500 (1500W)
Part Status Active
Type Front End
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 33A
Power (Watts) 1500W
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV
Efficiency 91%
Operating Temperature -40°C ~ 70°C (With Derating)
Features Adjustable Output, I²C™ Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type Chassis Mount
Size / Dimension 10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm)
Approval Agency BSMI, CB, CCC, CE, cURus, TUV
Minimum Load Required No
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 10