USD
Favorite

LCM1500L-T Front End AC DC Converters 1 Output 12V 133A 90 ~ 264 VAC Input
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 385.28900 $3,852.89

Submit a request for quotation on quantities greater than those displayed.

LCM1500L-T

Datasheet
Digi-Key Part Number LCM1500L-T-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LCM1500L-T
Copy  
Description AC/DC CONVERTER 12V 1500W
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Front End AC DC Converters 1 Output 12V 133A 90 ~ 264 VAC Input

Copy  
Documents & Media
Datasheets LCM1500 Series Datasheet
Environmental Information RoHS Cert
PCN Design/Specification LCM Series 30/Sep/2013
PCN Packaging CSA Marking 20/Sep/2013
HTML Datasheet LCM1500 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Artesyn Embedded Power
Series LCM1500 (1500W)
Part Status Active
Type Front End
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 133A
Power (Watts) 1500W
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV
Efficiency 91%
Operating Temperature -40°C ~ 70°C (With Derating)
Features Adjustable Output, I²C™ Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type Chassis Mount
Size / Dimension 10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm)
Approval Agency BSMI, CB, CCC, CE, cURus, TUV
Minimum Load Required No
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

LCM1500L-T-4

AC/DC CONVERTER 12V 1500W

Artesyn Embedded Power

$450.44000 Details
Additional Resources
Standard Package 10