Add To Favorites
Photo Not Available
36-3625-51 36 Position DIP, DIL - Header Connector Forked Gold
Product Overview
Digi-Key Part Number 36-3625-51-ND
Copy   36-3625-51-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

36-3625-51

Copy   36-3625-51
Description 625 DIP HDR SCRW MACH CONTACT
Copy   625 DIP HDR SCRW MACH CONTACT
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

36 Position DIP, DIL - Header Connector Forked Gold

Copy   36 Position DIP, DIL - Header Connector Forked Gold
Documents & Media
Datasheets 625 Series Dip Header
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Aries Electronics
Series 625
Packaging ? Bulk ?
Part Status Active
Connector Type DIP, DIL - Header
Contact Type Forked
Number of Positions 36
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.300" (7.62mm)
Mounting Type Through Hole
Termination Wire Wrap
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.68000 $1,134.00

Submit a request for quotation on quantities greater than those displayed.

17:50:50 9/20/2018