Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 24-C182-10H-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

24-C182-10H

Description CONN IC DIP SOCKET 24POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Lock/Eject Dip Solder Pin
Product Attributes Select All
Categories
Manufacturer Aries Electronics
Series EJECT-A-DIP™
Packaging ? Bulk ?
Part Status Active
Type DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid) 24 (2 x 12)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Closed Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 200.0µin (5.08µm)
Contact Material - Post Brass
Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature -55°C ~ 105°C
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating UL94 V-0
Current Rating 3A
Contact Resistance -
 
Additional Resources
Standard Package ? 1

13:41:45 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 7.04000 $112.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback