Add To Favorites
Photo Not Available
22-3625-70 22 Position DIP, DIL - Header Connector Post Tin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 5.75700 $287.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 22-3625-70-ND
Copy   22-3625-70-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

22-3625-70

Copy   22-3625-70
Description 625 DIP HDR SCRW MACH CONTACT
Copy   625 DIP HDR SCRW MACH CONTACT
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

22 Position DIP, DIL - Header Connector Post Tin

Copy   22 Position DIP, DIL - Header Connector Post Tin
Documents & Media
Datasheets 625 Series Dip Header
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Aries Electronics
Series 625
Packaging ? Bulk ?
Part Status Active
Connector Type DIP, DIL - Header
Contact Type Post
Number of Positions 22
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.300" (7.62mm)
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Tin
Contact Finish Thickness 200.0µin (5.08µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

12:01:27 10/22/2018