Add To Favorites
Photo Not Available
20-0513-10T
Product Overview
Digi-Key Part Number 20-0513-10T-ND
Copy   20-0513-10T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20-0513-10T

Copy   20-0513-10T
Description CONN SOCKET SIP 20POS GOLD
Copy   CONN SOCKET SIP 20POS GOLD
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 0513 Series Pin-Line Socket
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Aries Electronics
Series 0513
Packaging ? Bulk ?
Part Status Active
Type SIP
Number of Positions or Pins (Grid) 20 (1 x 20)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features -
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 200.0µin (5.08µm)
Contact Material - Post Brass
Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature -
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating UL94 V-0
Current Rating 3A
Contact Resistance -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
46 2.47500 $113.85

Submit a request for quotation on quantities greater than those displayed.

22:26:47 9/18/2018