Add To Favorites
Photo Not Available
17-004-152FB 17 Position Ribbon Cable 0.100" (2.54mm) 4.000" (101.60mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
46 2.47500 $113.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 17-004-152FB-ND
Copy   17-004-152FB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

17-004-152FB

Copy   17-004-152FB
Description CABLE JUMPER 17POS 2.54MM 4"
Copy   CABLE JUMPER 17POS 2.54MM 4"
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

17 Position Ribbon Cable 0.100" (2.54mm) 4.000" (101.60mm)

Copy   17 Position Ribbon Cable 0.100" (2.54mm) 4.000" (101.60mm)
Documents & Media
Datasheets 152FB Series, Cable Jumpers
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Aries Electronics
Series 152FB
Part Status Active
Cable Type Ribbon
Number of Conductors 17
Pitch 0.100" (2.54mm)
Length 4.000" (101.60mm)
Length - Exposed Ends 0.125" (3.18mm)
Termination Style Completely Exposed Wires on Both Sides with Protective Tab
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

22:43:55 11/16/2018