Add To Favorites
Photo Not Available
16-3501-31
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 7.04000 $112.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 16-3501-31-ND
Copy   16-3501-31-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

16-3501-31

Copy   16-3501-31
Description CONN IC DIP SOCKET 16POS GOLD
Copy   CONN IC DIP SOCKET 16POS GOLD
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 501 Series, DIP
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Aries Electronics
Series 501
Packaging ? Bulk ?
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 16 (2 x 8)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Material - Mating Phosphor Bronze
Mounting Type Through Hole
Features Closed Frame
Termination Wire Wrap
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Gold
Contact Finish Thickness - Post 10.0µin (0.25µm)
Contact Material - Post Phosphor Bronze
Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.690" (17.52mm)
Material Flammability Rating UL94 V-0
Current Rating 1.5A
Contact Resistance -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • LP300 - Aries Electronics | A123-ND DigiKey Electronics
  • LP300
  • Aries Electronics
  • CONN SCKT SHORTING PLUG FOR 0.3"
  • Unit Price $1.56000
  • A123-ND
Additional Resources
Standard Package ? 1

10:02:06 1/23/2019