Add To Favorites
Photo Not Available
14-3625-31 14 Position DIP, DIL - Header Connector Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 5.73800 $286.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 14-3625-31-ND
Copy   14-3625-31-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

14-3625-31

Copy   14-3625-31
Description 625 DIP HDR SCRW MACH CONTACT
Copy   625 DIP HDR SCRW MACH CONTACT
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

14 Position DIP, DIL - Header Connector Solder Cup Gold

Copy   14 Position DIP, DIL - Header Connector Solder Cup Gold
Documents & Media
Datasheets 625 Series Dip Header
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Aries Electronics
Series 625
Packaging ? Bulk ?
Part Status Active
Connector Type DIP, DIL - Header
Contact Type Solder Cup
Number of Positions 14
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.300" (7.62mm)
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

03:52:40 10/15/2018