Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 14-3501-40-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

14-3501-40

Description CONN IC DIP SOCKET 14POS TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 501 Series, DIP
Product Attributes Select All
Categories
Manufacturer Aries Electronics
Series 501
Packaging ? Bulk ?
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 14 (2 x 7)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 200µin (5.08µm)
Contact Material - Mating Phosphor Bronze
Mounting Type Through Hole
Features Closed Frame
Termination Wire Wrap
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 200µin (5.08µm)
Contact Material - Post Phosphor Bronze
Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.690" (17.52mm)
Material Flammability Rating UL94 V-0
Current Rating 1.5A
Contact Resistance -
 
Associated Product
Additional Resources
Standard Package ? 1

05:15:23 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 6.99625 $111.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback