Add To Favorites
Photo Not Available
04-1518-11H
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
117 0.96752 $113.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 04-1518-11H-ND
Copy   04-1518-11H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

04-1518-11H

Copy   04-1518-11H
Description CONN IC DIP SOCKET 4POS GOLD
Copy   CONN IC DIP SOCKET 4POS GOLD
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 518 Series Sgl/Dual Solder Pin
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Aries Electronics
Series 518
Packaging ? Bulk ?
Part Status Active
Type DIP, 0.2" (5.08mm) Row Spacing
Number of Positions or Pins (Grid) 4 (2 x 2)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Gold
Contact Finish Thickness - Post 10.0µin (0.25µm)
Contact Material - Post Brass
Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature -
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating UL94 V-0
Current Rating 3A
Contact Resistance -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

09:15:05 10/16/2018