Add To Favorites
Photo Not Available
02-002-152FB 2 Position Ribbon Cable 0.100" (2.54mm) 2.000" (50.80mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
417 0.26400 $110.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 02-002-152FB-ND
Copy   02-002-152FB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

02-002-152FB

Copy   02-002-152FB
Description CABLE JUMPER 2POS 2.54MM 2"
Copy   CABLE JUMPER 2POS 2.54MM 2"
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

2 Position Ribbon Cable 0.100" (2.54mm) 2.000" (50.80mm)

Copy   2 Position Ribbon Cable 0.100" (2.54mm) 2.000" (50.80mm)
Documents & Media
Datasheets 152FB Series, Cable Jumpers
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Aries Electronics
Series 152FB
Part Status Active
Cable Type Ribbon
Number of Conductors 2
Pitch 0.100" (2.54mm)
Length 2.000" (50.80mm)
Length - Exposed Ends 0.125" (3.18mm)
Termination Style Completely Exposed Wires on Both Sides with Protective Tab
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

09:06:23 1/18/2019