Photo Not Available
C000006 LED Indication - Discrete
Product Overview
Digi-Key Part Number C000006-ND
Copy   C000006-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C000006

Copy   C000006
Description LED 5 RED GREEN BLUE 5MM TH
Copy   LED 5 RED GREEN BLUE 5MM TH
Detailed Description

LED Indication - Discrete

Copy     LED Indication - Discrete
Documents & Media
PCN Obsolescence/ EOL OBS 25/Jan/2017
Product Attributes Select All
Categories
Manufacturer Arduino
Series *
Packaging ? -
Part Status Obsolete
Mounting Type -
Package / Case -
Supplier Device Package -
Size / Dimension -
Height (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

05:53:10 9/21/2018