Photo Not Available
C000004 LED Indication - Discrete
Product Overview
Digi-Key Part Number C000004-ND
Copy   C000004-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C000004

Copy   C000004
Description LED 10 WHITE 5MM TH
Copy   LED 10 WHITE 5MM TH
Detailed Description

LED Indication - Discrete

Copy     LED Indication - Discrete
Documents & Media
PCN Obsolescence/ EOL OBS 25/Jan/2017
Product Attributes Select All
Categories
Manufacturer Arduino
Series *
Packaging ? -
Part Status Obsolete
Mounting Type -
Package / Case -
Supplier Device Package -
Size / Dimension -
Height (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

07:03:37 1/16/2019