• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number C000003-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C000003

Description LED 10 YELLOW 5MM TH
Detailed Description

LED Indication - Discrete

Documents & Media
PCN Obsolescence/ EOL OBS 25/Jan/2017
Product Attributes Select All
Categories
Manufacturer Arduino
Series *
Packaging ? -
Part Status Obsolete
Mounting Type -
Package / Case -
Supplier Device Package -
Size / Dimension -
Height (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

09:04:40 8/21/2018

Send Feedback