Photo Not Available
A000102 ATSAM3X8E Arduino Due AT91SAM3 MCU 32-Bit ARM® Cortex®-M3 Embedded Evaluation Board
Product Overview
Digi-Key Part Number A000102-ND
Copy   A000102-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A000102

Copy   A000102
Description ARDUINO DUE BOARD BOTTOM HEADERS
Copy   ARDUINO DUE BOARD BOTTOM HEADERS
Detailed Description

ATSAM3X8E Arduino Due AT91SAM3 MCU 32-Bit ARM® Cortex®-M3 Embedded Evaluation Board

Copy   ATSAM3X8E Arduino Due AT91SAM3 MCU 32-Bit ARM® Cortex®-M3 Embedded Evaluation Board
Documents & Media
PCN Obsolescence/ EOL OBS 25/Jan/2017
Product Attributes Select All
Categories
Manufacturer Arduino
Series AT91SAM3
Part Status Obsolete
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor ARM® Cortex®-M3
Operating System -
Platform Arduino Due
Utilized IC / Part ATSAM3X8E
Mounting Type Fixed
Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • A000062 - Arduino | 1050-1049-ND DigiKey Electronics
  • A000062
  • Arduino
  • ARDUINO DUE BOARD
  • Unit Price $37.40000
  • 1050-1049-ND
Additional Resources
Standard Package ? 1

04:29:04 12/17/2018