Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.00000 $4.00
10 3.66900 $36.69
100 2.40120 $240.12
500 2.13440 $1,067.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DN7603CT-ND
Copy   DN7603CT-ND
Quantity Available 5,778
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPD73R-334M

Copy   SPD73R-334M
Description FIXED IND 330UH 500MA 2.62 OHM
Copy   FIXED IND 330UH 500MA 2.62 OHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

330µH Shielded Wirewound Inductor 500mA 2.62 Ohm Max Nonstandard

Copy   330µH Shielded Wirewound Inductor 500mA 2.62 Ohm Max Nonstandard
Documents & Media
Datasheets SPD73(R),74(R) Series
Environmental Information RoHS Cert
Online Catalog SPD73R and SPD74R Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series SPD73R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±20%
Current Rating 500mA
Current - Saturation 500mA
Shielding Shielded
DC Resistance (DCR) 2.62 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.154" (3.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DN7603-1
DN7603-1-ND
DN7603CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7603TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.74000
  • Digi-Reel® ? : DN7603DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,778 - Immediate
  • Unit Price: Digi-Reel®

12:42:27 1/18/2019