Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.81000 $4.81
10 4.41200 $44.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DN7622CT-ND
Copy   DN7622CT-ND
Quantity Available 43
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPD125R-153M

Copy   SPD125R-153M
Description FIXED IND 15UH 3.3A 65 MOHM SMD
Copy   FIXED IND 15UH 3.3A 65 MOHM SMD
Detailed Description

15µH Shielded Wirewound Inductor 3.3A 65 mOhm Max Nonstandard

Copy   15µH Shielded Wirewound Inductor 3.3A 65 mOhm Max Nonstandard
Documents & Media
Datasheets SPD125(R),127(R)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series SPD125R
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 3.3A
Current - Saturation 3.3A
Shielding Shielded
DC Resistance (DCR) 65 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DN7622-1
DN7622-1-ND
DN7622CT
SPD125R153M
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7622TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.23200

13:30:59 1/19/2019