Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.81000 $4.81
10 4.41200 $44.12
100 2.88770 $288.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DN7621CT-ND
Copy   DN7621CT-ND
Quantity Available 494
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPD125R-103M

Copy   SPD125R-103M
Description FIXED IND 10UH 4A 55 MOHM SMD
Copy   FIXED IND 10UH 4A 55 MOHM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 4A 55 mOhm Max Nonstandard

Copy   10µH Shielded Wirewound Inductor 4A 55 mOhm Max Nonstandard
Documents & Media
Datasheets SPD125(R),127(R)
Environmental Information RoHS Cert
Online Catalog SPD125x and SPD127x Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series SPD125R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 4A
Current - Saturation 4A
Shielding Shielded
DC Resistance (DCR) 55 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DN7621-1
DN7621-1-ND
DN7621CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7621TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.23200
  • Digi-Reel® ? : DN7621DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 494 - Immediate
  • Unit Price: Digi-Reel®

11:15:24 1/22/2019