Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.64000 $5.64
10 5.17400 $51.74
100 3.38650 $338.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SP1008R-822KCT-ND
Copy   SP1008R-822KCT-ND
Quantity Available 500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SP1008R-822K

Copy   SP1008R-822K
Description FIXED IND 8.2UH 280MA 1.54 OHM
Copy   FIXED IND 8.2UH 280MA 1.54 OHM
Detailed Description

8.2µH Shielded Wirewound Inductor 271mA 1.54 Ohm Max Nonstandard

Copy   8.2µH Shielded Wirewound Inductor 271mA 1.54 Ohm Max Nonstandard
Documents & Media
Datasheets SP1008,1008R
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series SP1008R
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 8.2µH
Tolerance ±10%
Current Rating 271mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.54 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.105" L x 0.095" W (2.66mm x 2.41mm)
Height - Seated (Max) 0.095" (2.41mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SP1008R-822KCT
SP1008R822K
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SP1008R-822KTR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.61760

22:10:26 1/19/2019