Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.64000 $5.64
10 5.17400 $51.74
100 3.38650 $338.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SP1008R-821KCT-ND
Copy   SP1008R-821KCT-ND
Quantity Available 560
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SP1008R-821K

Copy   SP1008R-821K
Description FIXED IND 820NH 835MA 167 MOHM
Copy   FIXED IND 820NH 835MA 167 MOHM
Detailed Description

820nH Shielded Wirewound Inductor 824mA 167 mOhm Max Nonstandard

Copy   820nH Shielded Wirewound Inductor 824mA 167 mOhm Max Nonstandard
Documents & Media
Datasheets SP1008,1008R
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series SP1008R
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 820nH
Tolerance ±10%
Current Rating 824mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 167 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.105" L x 0.095" W (2.66mm x 2.41mm)
Height - Seated (Max) 0.095" (2.41mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SP1008R-821KCT
SP1008R821K
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SP1008R-821KTR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.61760

23:59:22 1/16/2019