Product Overview
Digi-Key Part Number SP1008R-682KCT-ND
Copy   SP1008R-682KCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SP1008R-682K

Copy   SP1008R-682K
Description FIXED IND 6.8UH 290MA 1.43 OHM
Copy   FIXED IND 6.8UH 290MA 1.43 OHM
Detailed Description

6.8µH Shielded Wirewound Inductor 282mA 1.43 Ohm Max Nonstandard

Copy   6.8µH Shielded Wirewound Inductor 282mA 1.43 Ohm Max Nonstandard
Documents & Media
Datasheets SP1008,1008R
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series SP1008R
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±10%
Current Rating 282mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.43 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.105" L x 0.095" W (2.66mm x 2.41mm)
Height - Seated (Max) 0.095" (2.41mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SP1008R-682KCT
SP1008R682K
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SP1008R-682KTR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.61760

04:14:28 1/18/2019