Product Overview
Digi-Key Part Number SP1008R-392KCT-ND
Copy   SP1008R-392KCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SP1008R-392K

Copy   SP1008R-392K
Description FIXED IND 3.9UH 403MA 739 MOHM
Copy   FIXED IND 3.9UH 403MA 739 MOHM
Detailed Description

3.9µH Shielded Wirewound Inductor 392mA 739 mOhm Max Nonstandard

Copy   3.9µH Shielded Wirewound Inductor 392mA 739 mOhm Max Nonstandard
Documents & Media
Datasheets SP1008,1008R
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series SP1008R
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 3.9µH
Tolerance ±10%
Current Rating 392mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 739 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.105" L x 0.095" W (2.66mm x 2.41mm)
Height - Seated (Max) 0.095" (2.41mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SP1008R-392KCT
SP1008R392K
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SP1008R-392KTR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.61760

22:53:55 1/16/2019