Product Overview
Digi-Key Part Number SP1008R-333KCT-ND
Copy   SP1008R-333KCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SP1008R-333K

Copy   SP1008R-333K
Description FIXED IND 33UH 157MA 4.9 OHM SMD
Copy   FIXED IND 33UH 157MA 4.9 OHM SMD
Detailed Description

33µH Shielded Wirewound Inductor 152mA 4.9 Ohm Max Nonstandard

Copy   33µH Shielded Wirewound Inductor 152mA 4.9 Ohm Max Nonstandard
Documents & Media
Datasheets SP1008,1008R
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series SP1008R
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±10%
Current Rating 152mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 4.9 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.105" L x 0.095" W (2.66mm x 2.41mm)
Height - Seated (Max) 0.095" (2.41mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SP1008R-333KCT
SP1008R333K
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SP1008R-333KTR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.61760

15:08:47 1/19/2019