Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.56000 $3.56
10 3.26700 $32.67
100 2.13830 $213.83
500 1.90072 $950.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DN7579CT-ND
Copy   DN7579CT-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDS850R-104M

Copy   SDS850R-104M
Description FIXED IND 100UH 500MA 600 MOHM
Copy   FIXED IND 100UH 500MA 600 MOHM
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100µH Shielded Wirewound Inductor 500mA 600 mOhm Max Nonstandard

Copy   100µH Shielded Wirewound Inductor 500mA 600 mOhm Max Nonstandard
Documents & Media
Datasheets SDS850 Series
Environmental Information RoHS Cert
Online Catalog SDS Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series SDS850R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating 500mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 600 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.413" L x 0.315" W (10.50mm x 8.00mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DN7579-1
DN7579-1-ND
DN7579CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7579TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.54950
  • Digi-Reel® ? : DN7579DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®

06:18:15 12/11/2018