Add To Favorites
Product Overview
Digi-Key Part Number DN7939CT-ND
Quantity Available 1,310
Can ship immediately
Manufacturer

Manufacturer Part Number

S1812R-184K

Description FIXED IND 180UH 153MA 8.5 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

180µH Shielded Inductor 153mA 8.5 Ohm Max 1812 (4532 Metric)

Documents & Media
Datasheets S1812(R) Series Datasheet
Environmental Information RoHS Cert
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog S1812 and S1812R Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series S1812R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 180µH
Tolerance ±10%
Current Rating 153mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 8.5 Ohm Max
Q @ Freq 40 @ 790kHz
Frequency - Self Resonant 4.5MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 790kHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names DN7939CT

07:34:58 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.85900 $28.59
100 1.87130 $187.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7939TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.53680
  • Digi-Reel® ? : DN7939DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,310 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback