Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.96720 $1,934.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S1210R-823J-ND
Copy   S1210R-823J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S1210R-823J

Copy   S1210R-823J
Description FIXED IND 82UH 137MA 8.5 OHM SMD
Copy   FIXED IND 82UH 137MA 8.5 OHM SMD
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

82µH Shielded Inductor 137mA 8.5 Ohm Max 1210 (3225 Metric)

Copy   82µH Shielded  Inductor 137mA 8.5 Ohm Max 1210 (3225 Metric)
Documents & Media
Datasheets S1210(R) Series Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series S1210R
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 82µH
Tolerance ±5%
Current Rating 137mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 8.5 Ohm Max
Q @ Freq 40 @ 2.5MHz
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 2.5MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.138" L x 0.105" W (3.51mm x 2.66mm)
Height - Seated (Max) 0.101" (2.57mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names S1210R-823J 2000 TR

18:05:51 10/21/2018