Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.09430 $2,188.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S1210R-221J-ND
Copy   S1210R-221J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S1210R-221J

Copy   S1210R-221J
Description FIXED IND 220NH 876MA 250 MOHM
Copy   FIXED IND 220NH 876MA 250 MOHM
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

220nH Shielded Inductor 876mA 250 mOhm Max 1210 (3225 Metric)

Copy   220nH Shielded  Inductor 876mA 250 mOhm Max 1210 (3225 Metric)
Documents & Media
Datasheets S1210(R) Series Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series S1210R
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Iron
Inductance 220nH
Tolerance ±5%
Current Rating 876mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 250 mOhm Max
Q @ Freq 40 @ 25MHz
Frequency - Self Resonant 300MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.138" L x 0.105" W (3.51mm x 2.66mm)
Height - Seated (Max) 0.101" (2.57mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names S1210R-221J 2000 TR

22:57:25 12/9/2018