Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.09430 $2,188.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S1210-183J-ND
Copy   S1210-183J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S1210-183J

Copy   S1210-183J
Description FIXED IND 18UH 240MA 2.8 OHM SMD
Copy   FIXED IND 18UH 240MA 2.8 OHM SMD
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

18µH Shielded Inductor 240mA 2.8 Ohm Max 1210 (3225 Metric)

Copy   18µH Shielded  Inductor 240mA 2.8 Ohm Max 1210 (3225 Metric)
Documents & Media
Datasheets S1210(R) Series Datasheet
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series S1210
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 18µH
Tolerance ±5%
Current Rating 240mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 2.8 Ohm Max
Q @ Freq 40 @ 2.5MHz
Frequency - Self Resonant 21MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 2.5MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.138" L x 0.105" W (3.51mm x 2.66mm)
Height - Seated (Max) 0.101" (2.57mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names S1210-183J 2000 TR

19:17:10 12/9/2018