Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.35000 $5.35
10 4.90800 $49.08
100 3.21260 $321.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DN7895CT-ND
Copy   DN7895CT-ND
Quantity Available 704
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S1008R-472K

Copy   S1008R-472K
Description FIXED IND 4.7UH 305MA 1.2 OHM
Copy   FIXED IND 4.7UH 305MA 1.2 OHM
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

4.7µH Shielded Inductor 305mA 1.2 Ohm Max Nonstandard

Copy   4.7µH Shielded  Inductor 305mA 1.2 Ohm Max Nonstandard
Documents & Media
Datasheets S1008(R) Series Datasheet
Environmental Information RoHS Cert
Online Catalog S1008R Series
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series S1008R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±10%
Current Rating 305mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.2 Ohm Max
Q @ Freq 30 @ 7.9MHz
Frequency - Self Resonant 42MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 7.9MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.105" L x 0.095" W (2.66mm x 2.41mm)
Height - Seated (Max) 0.095" (2.41mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DN7895CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7895TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.48320
  • Digi-Reel® ? : DN7895DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 704 - Immediate
  • Unit Price: Digi-Reel®

23:32:57 12/13/2018