Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.35000 $5.35
10 4.90800 $49.08
100 3.21260 $321.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DN7885CT-ND
Copy   DN7885CT-ND
Quantity Available 481
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S1008R-153K

Copy   S1008R-153K
Description FIXED IND 15UH 210MA 4 OHM SMD
Copy   FIXED IND 15UH 210MA 4 OHM SMD
Detailed Description

15µH Shielded Inductor 210mA 4 Ohm Max Nonstandard

Copy   15µH Shielded  Inductor 210mA 4 Ohm Max Nonstandard
Documents & Media
Datasheets S1008(R) Series Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series S1008R
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type -
Material - Core Ferrite
Inductance 15µH
Tolerance ±10%
Current Rating 210mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 4 Ohm Max
Q @ Freq 30 @ 2.5MHz
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 2.5MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.105" L x 0.095" W (2.66mm x 2.41mm)
Height - Seated (Max) 0.095" (2.41mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DN7885CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7885TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.48320

01:34:48 1/23/2019