Product Overview
Digi-Key Part Number DN1022CT-ND
Copy   DN1022CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S1008-332K

Copy   S1008-332K
Description FIXED IND 3.3UH 355MA 900 MOHM
Copy   FIXED IND 3.3UH 355MA 900 MOHM
Detailed Description

3.3µH Shielded Inductor 355mA 900 mOhm Max Nonstandard

Copy   3.3µH Shielded  Inductor 355mA 900 mOhm Max Nonstandard
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
DN7892CT-ND S1008R-332K API Delevan Inc. Cut Tape (CT) ? 327 - Immediate
$5.35000 1 Not applicable
Documents & Media
Datasheets S1008(R) Series Datasheet
Product Attributes Select All
Categories
Manufacturer API Delevan Inc.
Series S1008
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type -
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±10%
Current Rating 355mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 900 mOhm Max
Q @ Freq 30 @ 7.9MHz
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 7.9MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.105" L x 0.095" W (2.66mm x 2.41mm)
Height - Seated (Max) 0.095" (2.41mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names DN1022CT
S1008332K
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN1022TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.48320

22:31:13 1/18/2019